Cart

FERD40H100SG-TR

ST FERD40H100SG-TR

image shown is a representation only

ST

FieldRec 100V 40A 0.375V D2PAK
Supplier: STMicroelectronics
Matchcode: FERD40H100SG-TR
Rutronik No.: DSGL6002
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.9664 $
1,932.80 $

Prices

2,000 0.9664 $
4,000 0.8943 $
6,000 0.8221 $

Parameter

V(RRM)
100 V
IF(AV)
40 A
I(FSM)
440 A
V(F)
0.375 V
T(j)min
-65 °C
T(j)max
175 °C
Technology
FieldEffRe
Mounting
SMD
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?