Cart

FERD30S50DJF-TR

ST

FieldRec 50V 30A 0.33V PFLAT5x6
Supplier: STMicroelectronics
Matchcode: FERD30S50DJF-TR
Rutronik No.: DSGLP6558
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.8536 $
2,560.80 $

Prices

3,000 0.8536 $
9,000 0.803 $
12,000 0.7081 $

FieldRec 50V 30A 0.33V PFLAT5x6 Description

Field effect rectifier

Parameter

V(RRM)
50 V
IF(AV)
30 A
I(FSM)
180 A
V(F)
0.33 V
trr
180 ns
T(j)min
SMD °C
T(j)max
FERD °C
Technology
FERD
Mounting
SMD
Automotive
NO
Package
PwFLAT5x6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?