Cart

FERD20U60DJF-TR

ST

FieldRec 60V 20A 0.35V PFLAT5x6
Supplier: STMicroelectronics
Matchcode: FERD20U60DJF-TR
Rutronik No.: DSGLP6549
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
Topseller
On request
0.5638 $
1,691.40 $

Prices

3,000 0.5638 $
6,000 0.5396 $
9,000 0.4994 $

FieldRec 60V 20A 0.35V PFLAT5x6 Description

Field Effect Rectifier

Parameter

V(RRM)
60 V
IF(AV)
20 A
I(FSM)
45 A
V(F)
0.35 V
trr
45 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
FieldEffRe
Mounting
SMD
Automotive
NO
Package
PwFLAT5x6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?