FERD20M60ST

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: FERD20M60ST
Rutronik No.: DSGLP6579
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
Parameter
- V(RRM)
- 60 V
- IF(AV)
- 20 A
- I(FSM)
- 60 A
- V(F)
- 0.3 V
- trr
- 60 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- FERD
- Mounting
- SMD
- Automotive
- NO
- Package
- TO220-3
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks