EVLPOWERSTEP01

Supplier: STMicroelectronics
Matchcode: EVLPOWERSTEP01
Rutronik No.: ICMOT5125
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
Parameter
- Application
- MotorDrV
- Automotive
- NO
- Package
- EvalBoard
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 99 weeks