Cart

EVALHVLED815W15

ST EVALHVLED815W15

image shown is a representation only

ST

Evalboard for HVLED815PF 15W
Supplier: STMicroelectronics
Matchcode: EVALHVLED815W15
Rutronik No.: LEDDRV1103
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
99.85 $
99.85 $

Evalboard for HVLED815PF 15W Description

HVLED815 based evaluation board: 15 W European range high power factor LED driver with primary side current regulation

Parameter

Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?