Cart

ESM6045DV

ST ESM6045DV

image shown is a representation only

ST

NPN-TRANSISTOR 600V 84A ISOTOP
Supplier: STMicroelectronics
Matchcode: ESM6045DV
Rutronik No.: TDSTD8768
Unit Pack: 10
MOQ: 50
package: ISOTOP
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/29/2018
On request
On request
Article with this quantity is not orderable.

NPN-TRANSISTOR 600V 84A ISOTOP Description

NPN DARLINGTON POWER MODULE

Parameter

Polarisation
NPN
V(CE0) I(B)=0
450 V
I(C) max
84 A
V(CE) sat
600 V
P(tot)
250 W
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?