ESDZV5-1BF4

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDZV5-1BF4
Rutronik No.: DTRL11276
Unit Pack: 15000
MOQ: 75000
package: 0201
Packaging: REEL
ESD ARRAY 1-Line 70W BI 7V 0201 Description
The ESDZV5-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients.
The device is ideal for applications where both reduced line capacitance and board space saving are required.
Key Features
- Ultra low clamping voltage: 7 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns/ 16 A TLP)
- Bidirectional device
- Low leakage current
- 0201 package
- ECOPACK®2 compliant component
- Exceeds the followig standard:
- IEC 61000-4-2 level 4 = ±30 kV (air discharge) and ±18 kV (contact discharge)
Parameter
- Package
- 0201
- PowerDissipati
- 0.07 kW
- Application
- BIDIRECTIO
- Automotive
- NO
- Clamping voltag
- 7 V
- Stand-off V Vwm
- 5.5 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks