Cart

ESDZL5-1F4

ST ESDZL5-1F4

image shown is a representation only

ST

ESD ARR. 1-Line 70W UNI 7V 0201
Supplier: STMicroelectronics
Matchcode: ESDZL5-1F4
Rutronik No.: DTRL11277
Unit Pack: 15000
MOQ: 60000
package: 0201
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0119 $
714.00 $

Prices

60,000 0.0119 $
120,000 0.0114 $

ESD ARR. 1-Line 70W UNI 7V 0201 Description

Low clamping, low capacitance unidirectional single line ESD protection

The ESDZL5-1F4 is a unidirectional single line TVS diode designed to protect data lines or other I/O ports against ESD transients.

The device is ideal for applications where both reduced line capacitance and board space saving are required.


Key Features

  • Low clamping voltage
  • Unidirectional device
  • Low leakage current
  • 0201 package
  • Ultra-low PCB area: 0.18 mm2
  • ECOPACK® 2 compliant component
  • Exceeds the following standard: IEC 61000-4-2 level 4 = ±30 kV (air discharge) and ±15 kV (contact discharge)


Parameter

Package
0201
PowerDissipati
0.07 kW
Application
UNIDIRECTI
Automotive
NO
Clamping voltag
7 V
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?