Cart

ESDLIN1524BJ

ST ESDLIN1524BJ

image shown is a representation only

ST

ARRAY ESD 18,9V 160W SOD323
Supplier: STMicroelectronics
Matchcode: ESDLIN1524BJ
Rutronik No.: DTRL9565
Unit Pack: 3000
MOQ: 18000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0515 $
927.00 $

Parameter

Package
SOD323
PowerDissipati
0.16 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18.9 V
Automotive
AEC-Q(101)
Clamping voltag
25 V
Stand-off V Vwm
15 V
Serie
ESDLIN
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?