Cart

ESDLIN1524BJ

ST ESDLIN1524BJ

image shown is a representation only

ST

ARRAY ESD 18,9V 160W SOD323
Supplier: STMicroelectronics
Matchcode: ESDLIN1524BJ
Rutronik No.: DTRL11361
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0451 $
135.30 $

Prices

3,000 0.0451 $
6,000 0.0432 $
9,000 0.0422 $
18,000 0.04 $
27,000 0.038 $

Parameter

Package
SOD323
PowerDissipati
0.16 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18.9 V
Automotive
AEC-Q(101)
Clamping voltag
25 V
Stand-off V Vwm
15 V
Serie
ESDLIN
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?