Cart

ESDCAN24-2BLY

ST ESDCAN24-2BLY

image shown is a representation only

ST

ESD CAN BUS Protect 30V SOT23
Supplier: STMicroelectronics
Matchcode: ESDCAN24-2BLY
Rutronik No.: DTRL11090
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
On request
0.0818 $
245.40 $

Prices

3,000 0.0818 $
6,000 0.0783 $
9,000 0.0766 $
15,000 0.0725 $
21,000 0.069 $

Parameter

Package
SOT23
PowerDissipati
0.23 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
40 V
Stand-off V Vwm
24 V
Serie
ESDCAN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?