Cart

ESDCAN02-2BWY

ST ESDCAN02-2BWY

image shown is a representation only

ST

AUTO. ESD CAN Bus 28.5V SOT323
Supplier: STMicroelectronics
Matchcode: ESDCAN02-2BWY
Rutronik No.: DTRL10456
Unit Pack: 3000
MOQ: 12000
package: SOT323-3L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0558 $
669.60 $

Prices

12,000 0.0558 $
24,000 0.0531 $

Parameter

Package
SOT323-3L
PowerDissipati
0.23 kW
Application
BIDIRECTIO
Breakdown-V(BR)
28.5 V
Automotive
AEC-Q(101)
Clamping voltag
37 V
Stand-off V Vwm
26.5 V
Serie
ESDCAN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?