Cart

ESDCAN01-2BLY

ST ESDCAN01-2BLY

image shown is a representation only

ST

ESD CAN BUS Protect 28V SOT23
Supplier: STMicroelectronics
Matchcode: ESDCAN01-2BLY
Rutronik No.: DTRL10186
Unit Pack: 3000
MOQ: 6000
package: SOT23-3L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2849 $
1,709.40 $

Prices

6,000 0.2849 $
12,000 0.2637 $
18,000 0.2424 $

Parameter

Package
SOT23-3L
PowerDissipati
0.23 kW
Breakdown-V(BR)
27.5 V
Automotive
AEC-Q(101)
Clamping voltag
40 V
Stand-off V Vwm
24 V
Serie
ESDCAN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?