Cart

ESDAXLC6-1BT2Y

ST ESDAXLC6-1BT2Y

image shown is a representation only

ST

ESD Protection 6V SOD882T
Supplier: STMicroelectronics
Matchcode: ESDAXLC6-1BT2Y
Rutronik No.: DTRL10197
Unit Pack: 12000
MOQ: 12000
package: SOD882T
Packaging: REEL
Best Choice
In Stock
0.0583 $
699.60 $

Prices

12,000 0.0583 $
24,000 0.0558 $
48,000 0.0545 $
72,000 0.0491 $

ESD Protection 6V SOD882T Description

AEC-Q101-qualified ESD protection shields automotive high-speed links

The ESDAXLC6-1BT2Y is a single-line ESD protection device designed for automotive equipment.  It is suited for all types of applications including antennas and high-speed datalines as it combines an ultra-low capacitance with a 12 GHz bandwidth. Its ESD capability exceeds both ISO 10605 and IEC 61000-4-2 level 4 standards, with respectively 12 and 16 kV contact discharge while the air discharge capability exceeds 30 kV. Housed in a thin SOD-882T package, it is ideal for use on high-density boards

Parameter

Package
SOD882T
PowerDissipati
0.04 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
AEC-Q(101)
Clamping voltag
17 V
Serie
ESDAXL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?