ESDAULC6-1U2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDAULC6-1U2
Rutronik No.: DTRL10632
Unit Pack: 15000
MOQ: 30000
package: 0201
Packaging: REEL
ESD PROT. UNI 6V ST0201 Description
Single-line unidirectional ESD protection for high speed interface
Parameter
- Package
- 0201
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 13 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks