Cart

ESDARF02-1BU2

ST ESDARF02-1BU2

image shown is a representation only

ST

ESD PROT.BI 30W 6V 2CH 0201
Supplier: STMicroelectronics
Matchcode: ESDARF02-1BU2
Rutronik No.: DTRL10504
Unit Pack: 15000
MOQ: 30000
package: 0201
Packaging: REEL
On request
0.0401 $
1,203.00 $

Prices

30,000 0.0401 $
60,000 0.0392 $
90,000 0.0353 $

ESD PROT.BI 30W 6V 2CH 0201 Description

The ESDARF02-1BU2 is a bidirectional singleline TVS diode designed to protect the highspeed data lines or other I/O ports against ESD transients. The device is ideal for applications where both extra low line capacitance and board space saving are required.

Applications
Where transient overvoltage protection in ESD sensitive equipment is required, such as:
• Smartphones, mobile phone and accessories
• Tablet PCs, netbooks and notebooks
• Portable multimedia devices and accessories
• Digital cameras and camcorders
• Communication and highly integrated systems


Parameter

Package
0201
PowerDissipati
0.03 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
30 V
Stand-off V Vwm
3 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?