Cart

ESDALCL6-4P6A

ST ESDALCL6-4P6A

image shown is a representation only

ST

4-line ESD 90W 6V SOT666
Supplier: STMicroelectronics
Matchcode: ESDALCL6-4P6A
Rutronik No.: DTRL10457
Unit Pack: 3000
MOQ: 9000
package: SOT666
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1154 $
1,038.60 $

Prices

9,000 0.1154 $
18,000 0.1092 $
27,000 0.104 $

4-line ESD 90W 6V SOT666 Description

Multi-line low capacitance and low leakage current ESD protection

Parameter

Package
SOT666
PowerDissipati
0.09 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?