Cart

ESDALC6V1M3

ST ESDALC6V1M3

image shown is a representation only

ST

1-line low cap ESD 6,1V SOD883
Supplier: STMicroelectronics
Matchcode: ESDALC6V1M3
Rutronik No.: DTRL9946
Unit Pack: 12000
MOQ: 24000
package: SOD883
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0512 $
1,228.80 $

Prices

24,000 0.0512 $
36,000 0.048 $

1-line low cap ESD 6,1V SOD883 Description

DUAL LOW CAPACITANCE TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOD883
PowerDissipati
0.03 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.1 V
Automotive
NO
Stand-off V Vwm
5 V
Serie
ESDAL
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?