Cart

ESDALC12-1T2

ST ESDALC12-1T2

image shown is a representation only

ST

1-line ESD 50W 12V SOD882T
Supplier: STMicroelectronics
Matchcode: ESDALC12-1T2
Rutronik No.: DTRL10399
Unit Pack: 12000
MOQ: 24000
package: SOD882T
Packaging: REEL
On request
0.0471 $
1,130.40 $

Prices

24,000 0.0471 $
48,000 0.046 $
72,000 0.0415 $
Article with this quantity is not orderable.

1-line ESD 50W 12V SOD882T Description

Single line transient surge voltage suppressor (TVS) for data and power line

Parameter

Package
SOD882T
PowerDissipati
0.05 kW
Application
UNIDIRECTI
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
20 V
Stand-off V Vwm
10 V
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?