Cart

ESDA8V2-1J

ST ESDA8V2-1J

image shown is a representation only

ST

ARRAY ESD 8V 500W SOD323
Supplier: STMicroelectronics
Matchcode: ESDA8V2-1J
Rutronik No.: DTRL9261
Unit Pack: 3000
MOQ: 21000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0474 $
995.40 $

ARRAY ESD 8V 500W SOD323 Description

EOS and ESD Transil™ protection for charger and battery port

Parameter

Package
SOD323
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
8.2 V
Automotive
NO
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?