Cart

ESDA7P60-1U1M

ST ESDA7P60-1U1M

image shown is a representation only

ST

TVS-DIODE 700W UNI 7V QFN1610
Supplier: STMicroelectronics
Matchcode: ESDA7P60-1U1M
Rutronik No.: DTRL11224
Unit Pack: 8000
MOQ: 8000
package: QFN1610
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.17 $
1,360.00 $

Prices

8,000 0.17 $
16,000 0.1585 $
24,000 0.1508 $
32,000 0.14 $
40,000 0.1253 $

Parameter

Package
QFN1610
PowerDissipati
0.7 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
10.2 V
Stand-off V Vwm
5 V
Serie
ESDAxxP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?