Cart

ESDA6V1L

ST ESDA6V1L

image shown is a representation only

ST

ARRAY 5V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA6V1L
Rutronik No.: DTRL7103
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.055 $
165.00 $

Prices

3,000 0.055 $
6,000 0.0482 $
12,000 0.041 $

ARRAY 5V SOT23 Description

DUAL TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.2 V
Automotive
NO
Stand-off V Vwm
5 V
Serie
ESDA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?