Cart

ESDA6V1L

ST ESDA6V1L

image shown is a representation only

ST

ARRAY 5V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA6V1L
Rutronik No.: DTRL10880
Unit Pack: 3000
MOQ: 21000
package: SOT23
Packaging: REEL
On request
0.0368 $
772.80 $
Article with this quantity is not orderable.

ARRAY 5V SOT23 Description

DUAL TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.2 V
Automotive
NO
Stand-off V Vwm
5 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?