Cart

ESDA6V1-5SC6

ST ESDA6V1-5SC6

image shown is a representation only

ST

ARRAY 3V SOT23-6L
Supplier: STMicroelectronics
Matchcode: ESDA6V1-5SC6
Rutronik No.: DTRL7945
Unit Pack: 3000
MOQ: 12000
package: SOT23-6L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.07 $
840.00 $

Prices

12,000 0.07 $
24,000 0.0666 $

ARRAY 3V SOT23-6L Description

TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23-6L
Application
UNIDIRECTI
Breakdown-V(BR)
6.1 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?