Cart

ESDA5V3SC6Y

ST ESDA5V3SC6Y

image shown is a representation only

ST

ARRAY 3V SOT23-6L AUTOMOTIVE
Supplier: STMicroelectronics
Matchcode: ESDA5V3SC6Y
Rutronik No.: DTRL10211
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.066 $
198.00 $

Prices

3,000 0.066 $
6,000 0.0625 $
9,000 0.0584 $

ARRAY 3V SOT23-6L AUTOMOTIVE Description

Automotive quad Transil™ array for ESD protection

Parameter

Package
SOT23-6L
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
5.4 V
Automotive
AEC-Q(101)
Clamping voltag
18 V
Stand-off V Vwm
3 V
Serie
ESDA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?