Cart

ESDA5V3SC5

ST ESDA5V3SC5

image shown is a representation only

ST

ARRAY 3V SOT23-5 (4-LINE)
Supplier: STMicroelectronics
Matchcode: ESDA5V3SC5
Rutronik No.: DTRL11084
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
Topseller
On request
0.0491 $
147.30 $

Prices

3,000 0.0491 $
6,000 0.047 $
9,000 0.046 $
18,000 0.0435 $
27,000 0.0414 $

Parameter

Package
SOT23-5L
Application
UNIDIRECTI
Breakdown-V(BR)
5.4 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?