ESDA5V3L

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDA5V3L
Rutronik No.: DTRL9382
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: REEL
Best Choice
ARRAY UNI 5,6V SOT23 Description
DUAL TRANSIL ARRAY FOR ESD PROTECTION
Parameter
- Package
- SOT23-3L
- PowerDissipati
- 0.3 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 5.6 V
- Automotive
- NO
- Stand-off V Vwm
- 3 V
- Serie
- ESDA
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 99 weeks