Cart

ESDA25SC6

ST ESDA25SC6

image shown is a representation only

ST

ESD Protection 27V SOT23-6L
Supplier: STMicroelectronics
Matchcode: ESDA25SC6
Rutronik No.: DTRL11354
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
Topseller
In Stock
0.0892 $
267.60 $

Prices

3,000 0.0892 $
6,000 0.0854 $
9,000 0.0835 $
15,000 0.079 $
21,000 0.0752 $

Parameter

Package
SOT23-6L
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
NO
Stand-off V Vwm
24 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?