ESDA25LY

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDA25LY
Rutronik No.: DTRL9098
Unit Pack: 3000
MOQ: 21000
package: SOT23
Packaging: REEL
ARRAY AUTO 25V SOT23 Description
Automotive dual Transil array for ESD protection
Parameter
- Package
- SOT23
- PowerDissipati
- 0.3 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 25 V
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 24 V
- Serie
- ESDA
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 13 weeks