Cart

ESDA17P50-1U1M

ST ESDA17P50-1U1M

image shown is a representation only

ST

TVS-DIODE 1,2kW UNI 16V QFN1610
Supplier: STMicroelectronics
Matchcode: ESDA17P50-1U1M
Rutronik No.: DTRL11227
Unit Pack: 8000
MOQ: 16000
package: QFN1610
Packaging: REEL
On request
0.0871 $
1,393.60 $

Prices

16,000 0.0871 $
32,000 0.0851 $
48,000 0.0767 $

Parameter

Package
QFN1610
PowerDissipati
1.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
16 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
ESDAxxP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?