ESDA14V2SC6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDA14V2SC6
Rutronik No.: DTRL6876
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
ARRAY 14V SOT23-6 (4-LINE) Description
QUAD TRANSIL ARRAY FOR ESD PROTECTION
Parameter
- Package
- SOT23
- PowerDissipati
- 0.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 14 V
- Automotive
- NO
- Stand-off V Vwm
- 12 V
- Serie
- ESDA
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks