Cart

ESDA14V2L

ST ESDA14V2L

image shown is a representation only

ST

ARRAY UNI 14V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA14V2L
Rutronik No.: DTRL6393
Unit Pack: 3000
MOQ: 30000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0288 $
864.00 $

ARRAY UNI 14V SOT23 Description

DUAL TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
NO
Stand-off V Vwm
12 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?