Cart

ESDA14V2BP6

ST ESDA14V2BP6

image shown is a representation only

ST

ARRAY 16V SOT-666IP
Supplier: STMicroelectronics
Matchcode: ESDA14V2BP6
Rutronik No.: DTRL7842
Unit Pack: 3000
MOQ: 3000
package: SOT-666IP
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.09 $
270.00 $

Prices

3,000 0.09 $
6,000 0.082 $
9,000 0.0799 $
12,000 0.075 $
24,000 0.072 $

ARRAY 16V SOT-666IP Description

TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT-666IP
PowerDissipati
0.05 kW
Application
BIDIRECTIO
Breakdown-V(BR)
16 V
Automotive
NO
Stand-off V Vwm
12 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?