Cart

ESDA12-1K

ST ESDA12-1K

image shown is a representation only

ST

ESD Protection 12V SOD523
Supplier: STMicroelectronics
Matchcode: ESDA12-1K
Rutronik No.: DTRL9611
Unit Pack: 3000
MOQ: 27000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0329 $
888.30 $

ESD Protection 12V SOD523 Description

EOS and ESD Transil™ protection for charger and battery port

Parameter

Package
SOD523
PowerDissipati
0.45 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.5 V
Stand-off V Vwm
10 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?