Cart

EMIF09-SD01F3

ST EMIF09-SD01F3

image shown is a representation only

ST

EMIFILTER 20V 9-line Flipchip
Supplier: STMicroelectronics
Matchcode: EMIF09-SD01F3
Rutronik No.: DTRL9582
Unit Pack: 5000
MOQ: 5000
package: FLIPCHIP
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4419 $
2,209.50 $

Prices

5,000 0.4419 $
10,000 0.4135 $

EMIFILTER 20V 9-line Flipchip Description

9-line EMI filter and ESD protection for mini and micro SD card interfaces

Parameter

Package
FLIPCHIP
Breakdown-V(BR)
20 V
Automotive
NO
Serie
EMIF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?