Cart

EMIF08-1005M16

ST EMIF08-1005M16

image shown is a representation only

ST

EMI FILTER+ESD Prot. 8V 8-Line
Supplier: STMicroelectronics
Matchcode: EMIF08-1005M16
Rutronik No.: DTRL10373
Unit Pack: 3000
MOQ: 3000
package: IPAD
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.251 $
753.00 $

Prices

3,000 0.251 $
6,000 0.2399 $
9,000 0.2346 $
12,000 0.222 $
15,000 0.2113 $

EMI FILTER+ESD Prot. 8V 8-Line Description

8-line low capacitance EMI filter and ESD protection

Parameter

Package
IPAD
Breakdown-V(BR)
8 V
Automotive
NO
Serie
EMIF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?