Cart

EMIF04-1005M8

ST EMIF04-1005M8

image shown is a representation only

ST

EMI FILTER+ESD Prot. 8V 4-Line
Supplier: STMicroelectronics
Matchcode: EMIF04-1005M8
Rutronik No.: DTRL10596
Unit Pack: 3000
MOQ: 9000
package: Mircro QFN
Packaging: REEL
On request
0.1572 $
1,414.80 $

Prices

9,000 0.1572 $
18,000 0.1416 $

EMI FILTER+ESD Prot. 8V 4-Line Description

4-line low capacitance EMI filter and ESD protection

Parameter

Package
Mircro QFN
Breakdown-V(BR)
8 V
Automotive
NO
Serie
EMIF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?