EMIF02-USB03F2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: EMIF02-USB03F2
Rutronik No.: DTRL8946
Unit Pack: 5000
MOQ: 5000
package: FLIPCHIP
Packaging: REEL
EMI FILTER+ESD Prot.14V Flip-C Description
2-line EMI filter and ESD protection with R pull-up for USB interfaces
Parameter
- Package
- FLIPCHIP
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 14 V
- Automotive
- NO
- Serie
- EMIF
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 25 weeks