Cart

EMIF02-SPK03F2

ST EMIF02-SPK03F2

image shown is a representation only

ST

EMI FILTER+ESD Prot.6V Flip Chi
Supplier: STMicroelectronics
Matchcode: EMIF02-SPK03F2
Rutronik No.: DTRL10423
Unit Pack: 5000
MOQ: 10000
package: FLIPCHIP
Packaging: REEL
On request
0.1663 $
1,663.00 $

Prices

10,000 0.1663 $
20,000 0.1539 $
30,000 0.1415 $

EMI FILTER+ESD Prot.6V Flip Chi Description

2-channel EMI filter and ESD protection for speaker phone

Parameter

Package
FLIPCHIP
Breakdown-V(BR)
6 V
Automotive
NO
Serie
EMIF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?