Cart

EMIF01-10005W5

ST EMIF01-10005W5

image shown is a representation only

ST

EMI/ESD Protection SOT23-5L 7V
Supplier: STMicroelectronics
Matchcode: EMIF01-10005W5
Rutronik No.: DTRL8793
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
In Stock
0.1341 $
402.30 $

EMI/ESD Protection SOT23-5L 7V Description

2-line EMI filter and ESD protection

Parameter

Package
SOT23-5L
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
NO
Stand-off V Vwm
3 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?