Cart

ECMF02-4CMX8

ST ECMF02-4CMX8

image shown is a representation only

ST

Common modefilter f. USB2.0 SMD
Supplier: STMicroelectronics
Matchcode: ECMF02-4CMX8
Rutronik No.: ICCOM1313
Unit Pack: 3000
MOQ: 3000
package: QFN8L
Packaging: REEL
In Stock
0.232 $
696.00 $

Common modefilter f. USB2.0 SMD Description

Common mode filter with ESD protection for USB2.0 interface

Parameter

Top(min)
-35 °C
Top(max)
85 °C
Mounting
SMD
Footprint
1 mm²
Automotive
NO
Package
QFN8L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?