Cart

ECMF02-2HSMX6

ST ECMF02-2HSMX6

image shown is a representation only

ST

CMF+ESD protection DFN
Supplier: STMicroelectronics
Matchcode: ECMF02-2HSMX6
Rutronik No.: ASSP1994
Unit Pack: 3000
MOQ: 3000
package: yQFN6L
Packaging: REEL
On request
0.3971 $
1,191.30 $

Prices

3,000 0.3971 $
6,000 0.2493 $
9,000 0.2427 $

CMF+ESD protection DFN Description

ESD protected common mode filter for USB3.0 interface

Parameter

Vcc(min)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
yQFN6L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?