ECMF02-2AMX6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ECMF02-2AMX6
Rutronik No.: ICSF1296
Unit Pack: 3000
MOQ: 3000
package: yQFN6L
Packaging: REEL
Common mode filter QFN6L SMD Description
Common-mode filter and ESD protection for USB 2.0 and MIPI/MDDI interfaces
Parameter
- Type
- Filter
- Vcc(min)
- 6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- yQFN6L
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks