Cart

E-TDA7391PDTR

ST E-TDA7391PDTR

image shown is a representation only

ST

Audio Amp 32W xV/µs PSO20 _SMD
Supplier: STMicroelectronics
Matchcode: E-TDA7391PDTR
Rutronik No.: ICRTV4731
Unit Pack: 600
MOQ: 600
package: SO20
Packaging: REEL
In Stock
2.41 $
1,446.00 $

Prices

600 2.41 $
1,200 2.10 $

Audio Amp 32W xV/µs PSO20 _SMD Description

Differential input, single BTL output power amplifier with stand-by and clip detection

Parameter

Package
SO20
Optimisation
Audio
R2R
R2R Out
Vcc(min)
8 V
Shutdown
Yes
Vcc(max)
18 V
Automotive
NO
Top(min)
-40 °C
Top(max)
150 °C
Input bias
10000 pA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
219.62 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?