E-L9823013TR

Supplier: STMicroelectronics
Matchcode: E-L9823013TR
Rutronik No.: ICIFP45192
Unit Pack: 1000
MOQ: 1000
package: PowerSO-24
Packaging: REEL
8xLSS 4.5A 50V PowerSO-24 SMD Description
Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PowerSO-24
- Channels
- 8
- R(on,typ)/Ch
- 1000 mOhm
- V(op,min)
- 4.5 V
- V(op,max)
- 5.5 V
- I(lim,min)/Ch
- 1.4 A
- Leadfree Defin.
- 10
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 7 V
- T(j,min)
- -40 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- T(j,max)
- 150 °C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Automotive
- yes
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks