Cart

E-L9823

ST

8xLSS 4.5A 50V PowerSO-24 SMD
Supplier: STMicroelectronics
Matchcode: E-L9823
Rutronik No.: ICIFP46066
Unit Pack: 32
MOQ: 800
package: PowerSO-24
Packaging: TUBE
On request
2.09 $
1,672.00 $

8xLSS 4.5A 50V PowerSO-24 SMD Description

Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-24
Channels
8
R(on,typ)/Ch
1000 mOhm
V(op,min)
4.5 V
V(op,max)
5.5 V
I(lim,min)/Ch
1.4 A
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
7 V
T(j,min)
-40 °C
OL Detec.ad ON
n Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
R,L,bulb
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?