Cart

E-L9637D

ST E-L9637D

image shown is a representation only

ST

ISO 9141 - Interface SO8
Supplier: STMicroelectronics
Matchcode: L9637D
Rutronik No.: ICIN1286
Unit Pack: 1
MOQ: 2000
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8836 $
1,767.20 $

Prices

2,000 0.8836 $
5,000 0.6659 $

ISO 9141 - Interface SO8 Description

ISO9141 Interface

Parameter

Data rate
0.05 Mb/s
Package
SO8
Mounting
SMD
Top(max)
150 °C
Top(min)
-40 °C
Vcc(min)
4.5 V
Vcc(max)
36 V
Number of Tx
1
Number of Rx
1
Automotive
NO
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?