Cart

E-L9338MD

ST E-L9338MD

image shown is a representation only

ST

4xLSS 1.1A 45V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: E-L9338MD
Rutronik No.: ICIFP45578
Unit Pack: 40
MOQ: 1000
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
1,650.00 $

Prices

1,000 1.65 $
1,920 1.63 $
2,880 1.60 $
3,840 1.57 $

4xLSS 1.1A 45V SO-20 SMD Description

Quad Low-Side Driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO20
Channels
4
R(on,typ)/Ch
1700 mOhm
V(op,min)
4.5 V
V(op,max)
32 V
I(lim,min)/Ch
0.4 A
I(lim,max)/Ch
0.4 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
MultiP BCD
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
45 V
t(off)
3 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
2.5 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?