E-L6258EXTR

Supplier: STMicroelectronics
Matchcode: L6258EXTR
Rutronik No.: ICMOT4661
Unit Pack: 600
MOQ: 600
package: PowerSO-36
Packaging: REEL
StepMotDr 1.5A 40V PwrSO-36 SMD Description
PWM-controlled, high-current DMOS universal motor driver
Parameter
- Type
- StepMotDr
- I(out)
- 1.5 A
- U(max)
- 40 V
- Automotive
- NO
- Package
- PowerSO-36
- T(min)
- 0 °C
- T(max)
- 125 °C
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks